Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoM12DBCopy
Manufacturer Standard Lead Time41 weeks
Order Code162106901
Product RangeMetric M
Your Part Number
4,011 total stock globally
Need more?
4,011 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.080 ($5.588) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.08 ($5.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM12DBCopy
Manufacturer Standard Lead Time41 weeks
Order Code162106901
Product RangeMetric M
Technical Datasheet
Thread SizeM12
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP65
Product RangeMetric M
SVHCNo SVHC (10-Jun-2022)
Product Overview
The M12DB is a Metric M12 IP65 rated Cable Gland with Locknut from Pro-Power constructed of black, high-grade LSZH nylon.
- High grade nylon cable glands
- Available in black
- IP65 rating
- Low smoke
- Halogen free
- Lock nut included
- Sealing: Ding qing rubber
- CE compliant
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
M12
Cable Diameter Max
6.5mm
Gland Colour
Black
Product Range
Metric M
Cable Diameter Min
3mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091
