Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLM7805
Order Code447296102
Your Part Number
Technical Datasheet
2,815 total stock globally
9,250 more incoming. You can reserve stock now
2815 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.316 ($0.3476) |
Price for:Each
Minimum: 5
Multiple: 5
$1.58 ($1.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
LM7805 is a linear voltage regulator in a 3 pin TO-220 package. It features internal current limit, output transistor SOA protection, short circuit protection and thermal shutdown protection.
- Maximum input voltage of 35V
- Output voltage is 5V
- Output current is 1.5A at TJ = 25°C
- Maximum power dissipation is 1.53W
- Dropout voltage is 2V at 1A
- Quiescent current is 5mA at TJ = 25°C
- Operating junction temperature range from -40°C to 125°C
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Specifications
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003461