Print Page
Image is for illustrative purposes only. Please refer to product description.

1,725 total stock globally
15,250 more incoming. You can reserve stock now
1725 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.311 ($0.3421) |
Price for:Each
Minimum: 5
Multiple: 5
$1.56 ($1.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
LM7805 is a linear voltage regulator in a 3 pin TO-220 package. It features internal current limit, output transistor SOA protection, short circuit protection and thermal shutdown protection.
- Maximum input voltage of 35V
- Output voltage is 5V
- Output current is 1.5A at TJ = 25°C
- Maximum power dissipation is 1.53W
- Dropout voltage is 2V at 1A
- Quiescent current is 5mA at TJ = 25°C
- Operating junction temperature range from -40°C to 125°C
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003461
