Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoL056PURXGW
Order Code453825202
Your Part Number
Technical Datasheet
3,535 total stock globally
Need more?
3535 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.3215 ($0.3536) |
Price for:Each
Minimum: 5
Multiple: 5
$1.61 ($1.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
This bipolar AlInGaP multicolor LED offers ultra red and green lighting in a T-1 3/4 (5mm) through-hole package with a 50° viewing angle and round lens. Operating at 20 mA for each color, it provides bright, reliable dual-color illumination, ideal for applications needing clear, compact indicators.
- Multi-Color LED: AIInGaP λP=570 nM
- Dominant Wavelength: 640/570 nm
- Forward Voltage: 2/2 V
- Power Dissipation Max.: 85 mW
- Recommended Operating Current: 20 mA
Applications
LED Lighting, Electrical and Electronics, Computers & Computer Peripherals, Hobby & Education, Control Panels, Low Voltage
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003