Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8306-10MCopy
Manufacturer Standard Lead Time17 weeks
Order Code120917901
Product RangeMP Power Cord Extension Lead
Your Part Number
10,461 total stock globally
Need more?
10,461 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.460 ($4.906) |
Price for:Each
Minimum: 1
Multiple: 1
$4.46 ($4.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8306-10MCopy
Manufacturer Standard Lead Time17 weeks
Order Code120917901
Product RangeMP Power Cord Extension Lead
Technical Datasheet
Connector to Connector2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangeMP Power Cord Extension Lead
Product Overview
The JR8306-10M is a 10m DC Extension Lead with 2.1mm DC socket to 2.1mm DC plug, black jacket and 1000V/minimum withstand voltage.
- 1.5A Current rating
- 2000MΩ/minimum Insulation resistance
- 161.8Ω/KM Conductor resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Power Supplies, Electronics, Hobby & Education, Low Voltage, Office
Technical Specifications
Connector to Connector
2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Metric
10m
Product Range
MP Power Cord Extension Lead
Cable Length - Imperial
33ft
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
