Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-101-1-FRSG-03Copy
Manufacturer Standard Lead Time25 weeks
Order Code151605902
Product RangeMulticomp Pro IEC Inlets
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.140 ($13.354) |
Price for:Each
Minimum: 1
Multiple: 1
$12.14 ($13.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-101-1-FRSG-03Copy
Manufacturer Standard Lead Time25 weeks
Order Code151605902
Product RangeMulticomp Pro IEC Inlets
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsIEC C14
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse HolderSingle
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In
IP Rating-
Product RangeMulticomp Pro IEC Inlets
SVHCNo SVHC (04-Feb-2026)
Product Overview
JR-101-1-FRSG-03 is an unfiltered IEC power entry module featuring IEC C14 connectors and a 2-pole switch. Designed for easy integration into electrical devices, this module supports 10A at 250VAC, providing safe and reliable power entry for various electronic applications.
- Easy to integrate into a variety of equipment designs
- Suitable for devices where no EMI filtering is needed
- Provides control and safety for powering devices
- Supports high-power applications with stable performance
- Ensures standard, secure power connections
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In
Product Range
Multicomp Pro IEC Inlets
Power Entry Module Applications
IEC C14
Voltage Rating
250VAC
Fuse Holder
Single
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for JR-101-1-FRSG-03
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0265
