Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT7533S
Order Code447300202
Your Part Number
Technical Datasheet
2,820 total stock globally
Need more?
2820 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.171 ($0.1881) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.86 ($0.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
HT7533S is a high driver LDO regulator in a 3 pin SOT-23 package.
- Input voltage is 24V maximum
- Output voltage is 3.3V
- Power consumption is 250mW
- Output current is 100mA at 5.5V
- Current consumption is 10uA at 5.5V
- Voltage drop is 100mV at IOUT=1mA
- Low temperature coefficient
- Operating temperature range from 0°C to 70°C
Applications
Semiconductor, Audio, Sensing, Portable Devices, Wearables, Wireless, DC/DC Converters
Technical Specifications
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098