Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HT2008ARCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 134696401 |
| Your Part Number | |
| Technical Datasheet |
176 total stock globally
Need more?
176 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.040 ($71.544) |
Price for:Each
Minimum: 1
Multiple: 1
$65.04 ($71.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HT2008ARCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 134696401 |
| Technical Datasheet | |
| Crimp Tool Type | Ratchet |
| For Use With | RJ-45, RJ-12, RJ-11, 4P4C & 4P2C & DEC/Off Set Plug 6P6C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The HT2008AR is an All-in-one WE/SS style Ratchet Crimp Tool made of black oxide and hardened finish middle carbon steel frame. Suitable for use with crimping modular plugs 8P8C/RJ-45, 6P6C/RJ-12, 6P4C/RJ-11, 4P4C & 4P2C & DEC/Off Set Plug 6P6C.
- Blue colour
- 8.3" Length
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
| Crimp Tool Type | Ratchet |
|---|---|
| Product Range | - |
| For Use With | RJ-45, RJ-12, RJ-11, 4P4C & 4P2C & DEC/Off Set Plug 6P6C |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .574 |
