Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHT-230C/HT-236CCopy
Order Code312634101
Product RangeMulticomp Pro Crimp Tool
Your Part Number
142 total stock globally
Need more?
142 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.620 ($40.282) |
Price for:Each
Minimum: 1
Multiple: 1
$36.62 ($40.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT-230C/HT-236CCopy
Order Code312634101
Product RangeMulticomp Pro Crimp Tool
Technical Datasheet
Crimp Tool TypeRatchet
For Use With20-10AWG Terminals & Splices
Product RangeMulticomp Pro Crimp Tool
SVHCTo Be Advised
Product Overview
The HT-230C/HT-236C from Duratool is a crimp tool. This tool is used to crimp inter locking and non insulated terminals.
- Wire size range from 20AWG to 10AWG (0.5mm² to 6mm²)
- Length of 220mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Multicomp Pro Crimp Tool
For Use With
20-10AWG Terminals & Splices
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
