
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.360 ($37.796) |
Product Information
Product Overview
HT-225D is a ratchet crimping tool. This full-cycle ratchet crimping tool is for D-sub and open barrel connectors. Elevate your crimping capabilities with the full cycle ratchet crimping tool, specially designed for D-Sub and open barrel connectors. This precision tool is engineered to handle a versatile range of wire gauges, accommodating AWG 18 to 22 and 24 to 30 with utmost efficiency. Its full-cycle ratchet mechanism ensures a reliable and uniform crimp every time, enhancing the overall quality and durability of your electrical connections. Perfect for professional electricians, technicians, and DIY enthusiasts, this tool combines robust construction with precision engineering, making it an indispensable asset for projects demanding secure and flawless crimps on a variety of connectors.
- 8.3″ (210 ±3mm) length
- Middle carbon steel and harden frame material
- Made of SAE J404C alloy steel die material
- Black oxide finish
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
3 years manufacturer warranty.
Technical Specifications
Ratchet
Multicomp Pro Crimping Tool
30-18AWG D-Sub Contacts
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
