
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HT-225DCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 162483201 |
| Product Range | Multicomp Pro Crimping Tool |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.510 ($34.661) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HT-225DCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 162483201 |
| Product Range | Multicomp Pro Crimping Tool |
| Technical Datasheet | |
| Crimp Tool Type | Ratchet |
| For Use With | 30-18AWG D-Sub Contacts |
| Product Range | Multicomp Pro Crimping Tool |
| SVHC | To Be Advised |
Product Overview
HT-225D is a ratchet crimping tool. This full-cycle ratchet crimping tool is for D-sub and open barrel connectors. Elevate your crimping capabilities with the full cycle ratchet crimping tool, specially designed for D-Sub and open barrel connectors. This precision tool is engineered to handle a versatile range of wire gauges, accommodating AWG 18 to 22 and 24 to 30 with utmost efficiency. Its full-cycle ratchet mechanism ensures a reliable and uniform crimp every time, enhancing the overall quality and durability of your electrical connections. Perfect for professional electricians, technicians, and DIY enthusiasts, this tool combines robust construction with precision engineering, making it an indispensable asset for projects demanding secure and flawless crimps on a variety of connectors.
- 8.3″ (210 ±3mm) length
- Middle carbon steel and harden frame material
- Made of SAE J404C alloy steel die material
- Black oxide finish
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
3 years manufacturer warranty.
Technical Specifications
| Crimp Tool Type | Ratchet |
|---|---|
| Product Range | Multicomp Pro Crimping Tool |
| For Use With | 30-18AWG D-Sub Contacts |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .466 |
