Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HT-214DCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 312633001 |
| Product Range | Multicomp Pro Crimp Tool |
| Your Part Number | |
| Technical Datasheet |
162 total stock globally
Need more?
162 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.700 ($18.370) |
Price for:Each
Minimum: 1
Multiple: 1
$16.70 ($18.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HT-214DCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 312633001 |
| Product Range | Multicomp Pro Crimp Tool |
| Technical Datasheet | |
| Crimp Tool Type | Hand |
| For Use With | Terminals & Splices |
| Product Range | Multicomp Pro Crimp Tool |
| SVHC | To Be Advised |
Product Overview
The HT-214D from Duratool is a dip plug crimping fixture. It is made of low carbon steel.
- Length of 241mm
- Weight of 495g
- Black oxide finishing
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Crimp Tool Type | Hand |
|---|---|
| Product Range | Multicomp Pro Crimp Tool |
| For Use With | Terminals & Splices |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for HT-214D
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .54 |
