Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHSA-BLACK 1X19X10Copy
Manufacturer Standard Lead Time6 weeks
Order Code53684201
Your Part Number
569 total stock globally
Need more?
569 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.440 ($15.884) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$14.44 ($15.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHSA-BLACK 1X19X10Copy
Manufacturer Standard Lead Time6 weeks
Order Code53684201
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape ColourBlack
Total Tape Thickness39.4 mil (1 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range-
SVHCTo Be Advised
Product Overview
HSA-BLACK 1X19X10 foam tape is a high-quality, double-sided adhesive tape made from durable PE (Polyethylene) foam. Measuring 19.05mm in width and 10meters in length, this black tape offers versatile bonding solutions for a variety of applications. Its double-sided adhesive ensures a strong, long-lasting bond on a range of surfaces, while the foam material provides cushioning and noise reduction. Ideal for use in automotive, construction, and industrial settings, the HSA-BLACK Foam Tape offers reliable performance for sealing, mounting, and vibration-damping needs.
- Conformable white closed cell PE foam coated on both sides with cross linked pure acrylic adhesive
- Double sided foam tape suitable for outdoor applications
- Good gap-filling between slightly uneven materials
- Very high shear strength, even at high temperatures
- Excellent long term performance and excellent resistance to water, most solvents and UV light
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Black
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.75"
Product Range
-
Tape Backing Material
PE (Polyethylene) Film
Total Tape Thickness
39.4 mil (1 mm)
Roll Length - Metric
10m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
