Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HS404Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 125684801 |
| Your Part Number | |
| Technical Datasheet |
446 total stock globally
2,575 more incoming. You can reserve stock now
446 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.520 ($7.172) |
Price for:Each
Minimum: 1
Multiple: 1
$6.52 ($7.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HS404Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 125684801 |
| Technical Datasheet | |
| Shrink Ratio | 4:1 |
| I.D. Supplied - Imperial | 0.629" |
| I.D. Supplied - Metric | 16mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 3.9ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.157" |
| I.D. Recovered Max - Metric | 4mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Adhesive lined heat shrink tubing for protection of automotive wires, bundled wires and metal tubes against water and moisture.
- Minimum shrink temperature is 70°C
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Marking, Cable & Wire Protection, Routing, Electronics, Industrial Maintenance, Safety
Technical Specifications
| Shrink Ratio | 4:1 |
|---|---|
| I.D. Supplied - Metric | 16mm |
| Length - Imperial | 3.9ft |
| I.D. Recovered Max - Imperial | 0.157" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (25-Jun-2025) |
| I.D. Supplied - Imperial | 0.629" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 4mm |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .056699 |
