Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HS123 1.2MCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 118764201 |
| Your Part Number | |
| Technical Datasheet |
3,900 total stock globally
Need more?
3,900 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.620 ($8.382) |
Price for:Each
Minimum: 1
Multiple: 1
$7.62 ($8.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HS123 1.2MCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 118764201 |
| Technical Datasheet |
Product Overview
The HS123 1.2M Semi-Rigid, Adhesive-Lined, Black Polyolefin Heat Shrink Tubing from Pro-Power has a shrink ratio of 3:1 with an inner adhesive wall that melts and flows to seal components contained within. Provides a splash- and moisture-resistant covering that also offers rugged protection against abrasion, vibration and flexing. Excellent strain relief and insulation of weak points.
- Adhesive lined, black polyolefin semi-rigid heat shrink tubing in 1.2 m length
- Splash and moisture resistant
- Rugged protection against abrasion, vibration and flexing
- Excellent strain relief and insulation
- 10.2mm fully shrunk diameter, 30mm unshrunk diameter, 2.2mm wall fully recovered thickness
- Shrink ratio is 3:1
- Shrink temperature is 110°C
- Operating temperature range from -55°C to 125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |
