Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HS121 1.2MCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 118764001 |
| Your Part Number | |
| Technical Datasheet |
70 total stock globally
800 more incoming. You can reserve stock now
70 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.580 ($5.038) |
Price for:Each
Minimum: 1
Multiple: 1
$4.58 ($5.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HS121 1.2MCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 118764001 |
| Technical Datasheet | |
| I.D. Supplied - Imperial | 0.75" |
| I.D. Supplied - Metric | 19.1mm |
| I.D. Recovered Max - Imperial | 0.25" |
Product Overview
HS121 1.2M semi-rigid, adhesive lined, heat shrink tubing that offers rugged protection against abrasion, vibration and flexing. Splash- and moisture-resistant covering serves as an excellent strain relief and insulation of weak points.
- Adhesive lined black polyolefin tubing
- Resistant to moisture
Technical Specifications
| I.D. Supplied - Imperial | 0.75" |
|---|---|
| I.D. Recovered Max - Imperial | 0.25" |
| I.D. Supplied - Metric | 19.1mm |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39173200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .073709 |
