Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHP-10-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code126904602
Product RangeHP
Your Part Number
839 total stock globally
Need more?
839 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.190 ($6.809) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.19 ($6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHP-10-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code126904602
Product RangeHP
Technical Datasheet
Plug MaterialNylon (Polyamide)
Thread Size-
External Diameter13mm
Product RangeHP
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HP-10-0 is a 10mm Blanking Hole Plug with nylon 6.6 (polyamide 6.6) construction. KSS hole plug close unneeded holes with fingertip pressure at low cost and assure good appearance.
- UL94V-2 Flammability rating
- Available in application for chassis thickness under 3.2mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Plug Material
Nylon (Polyamide)
External Diameter
13mm
SVHC
No SVHC (04-Feb-2026)
Thread Size
-
Product Range
HP
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
