Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HC49S-8-30-50-70-30-ATFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 166699701 |
| Product Range | MP HC49S |
| Your Part Number | |
| Technical Datasheet |
547 total stock globally
Need more?
547 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.403 ($0.4433) |
Price for:Each
Minimum: 5
Multiple: 5
$2.02 ($2.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HC49S-8-30-50-70-30-ATFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 166699701 |
| Product Range | MP HC49S |
| Technical Datasheet | |
| Product Range | MP HC49S |
| Frequency Nom | 8MHz |
| Crystal Frequency | 8MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 30pF |
| Crystal Case / Package | Through Hole, 10.9mm x 4.65mm |
| No. of Pins | 2Pins |
| Crystal Mounting | Through Hole |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The HC49S-8-30-50-70-30-ATF from Multicomp Pro is an industry standard leaded crystal.
- Crystal case of 10.9mm x 4.65mm (L x W)
- Frequency of crystal is 8MHz
- Frequency tolerance at 25°C is ±30.00ppm
- Frequency stability of ±50ppm
- Operating temperature range from -20°C to 70°C
- Load capacitance of 30pF
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Product Range | MP HC49S |
|---|---|
| Crystal Frequency | 8MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | Through Hole, 10.9mm x 4.65mm |
| Crystal Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Frequency Nom | 8MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 30pF |
| No. of Pins | 2Pins |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00056 |
