Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC-2
Order Code177345102
Your Part Number
Technical Datasheet
423 total stock globally
Need more?
423 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.290 ($15.719) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.29 ($15.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC-2
Order Code177345102
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.3mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length23mm
Width16mm
Height9.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HC-2 is a Cable Tie Mount made of nylon 6.6 (polyamide 6.6), natural colour. 9mm maximum cable tie width and 6.3mm mounting hole diameter.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
23mm
Height
9.8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
6.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182