Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | GW-151631Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 249101601 |
| Your Part Number | |
| Technical Datasheet |
384 total stock globally
Need more?
384 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.450 ($4.895) |
Price for:Each
Minimum: 1
Multiple: 1
$4.45 ($4.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | GW-151631Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 249101601 |
| Technical Datasheet | |
| Connector to Connector | Mains Plug, UK to IEC 60320 C5 |
| Cable Length - Metric | 1m |
| Current Rating | 3A |
| Voltage Rating | 250VAC |
| Jacket Colour | Black |
| Product Range | - |
| Cable Length - Imperial | 3.28ft |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The GW-151631 is a 1m 3-core H05VV-F black Mains Power Cord with UK mains plug to IEC 60320 C5 connection. This power cord has PVC single insulation and shielding and annealed soft bare copper conductor.
- 0.75mm² Conductor size
- 24/0.2 Conductor construction
- 70°C Temperature rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Industrial, Power Management
Technical Specifications
| Connector to Connector | Mains Plug, UK to IEC 60320 C5 |
|---|---|
| Current Rating | 3A |
| Jacket Colour | Black |
| Cable Length - Imperial | 3.28ft |
| Cable Length - Metric | 1m |
|---|---|
| Voltage Rating | 250VAC |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
