Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGPL05
Order Code64564302
Your Part Number
Technical Datasheet
976 total stock globally
Need more?
976 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.340 ($2.574) |
Price for:Each
Minimum: 1
Multiple: 1
$2.34 ($2.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGPL05
Order Code64564302
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric19mm
External Width - Metric24mm
External Depth - Metric36mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial0.94"
External Depth - Imperial1.42"
Product Range-
Product Overview
A grey ABS potting box with mounting flanges.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
19mm
External Depth - Metric
36mm
Body Colour
Grey
External Height - Imperial
0.75"
External Depth - Imperial
1.42"
Enclosure Material
ABS
External Width - Metric
24mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.94"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004