Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | GC5043Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 120260901 |
| Product Range | GC |
| Your Part Number | |
| Technical Datasheet |
104 total stock globally
4 more incoming. You can reserve stock now
104 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.990 ($72.589) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$65.99 ($72.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | GC5043Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 120260901 |
| Product Range | GC |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 6Core |
| Wire Gauge | 26AWG |
| Conductor Area CSA | 0.14mm² |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | 7 x 0.16mm |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | - |
| Voltage Rating | 48VAC |
| Product Range | GC |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The GC5043 is a 100m 6-conductor unshielded Modular Flat Telephone Cable with stranded PACW (plain annealed copper wire) cores insulated in colour-coded PVC and covered by a Grey PVC outer sheath. Ideal for telephone handset cord or line cord.
- CPR: Not Yet Qualified
- Modular flat telephone cable
- 6 Stranded PACW (Plain Annealed Copper Wire) cores laid side by side (White, Black, Red, Green, Yellow and Blue)
- Nominal O.D. 2.5mm x 7mm
- PVC insulation and grey outer sheath
- Minimum bend radius 25mm
- Operating temperature range of -15°C to 70°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Telecom
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 26AWG |
| Reel Length (Imperial) | 328ft |
| Jacket Colour | Grey |
| Conductor Material | Copper |
| External Diameter | - |
| Product Range | GC |
| No. of Cores | 6Core |
|---|---|
| Conductor Area CSA | 0.14mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | 7 x 0.16mm |
| Jacket Material | PVC |
| Voltage Rating | 48VAC |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.6 |
