Print Page
Image is for illustrative purposes only. Please refer to product description.

373 total stock globally
Need more?
373 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.525 ($0.5775) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$0.52 ($0.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The GC5041 is a 4-conductor unshielded Modular Flat Telephone Cable with stranded PACW (plain annealed copper wire) cores insulated in colour-coded PVC and covered by a Black PVC outer sheath. Ideal for telephone handset cord or line cord.
- CPR: Not Yet Qualified
- Modular flat telephone cable
- 4 Stranded PACW (Plain Annealed Copper Wire) cores laid side by side (Black, Red, Green and Yellow)
- Nominal O.D. 2.5mm x 5mm
- PVC insulation and black outer sheath
- Minimum bend radius 25mm
- Operating temperature range of -15°C to 70°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Supplied in continuous length in 1 metre multiples
Applications
Telecom
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
