Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | GBU1006FCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 275091101 |
| Your Part Number | |
| Technical Datasheet |
361 total stock globally
1,000 more incoming. You can reserve stock now
361 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.320 ($1.452) |
Price for:Each
Minimum: 1
Multiple: 1
$1.32 ($1.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | GBU1006FCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 275091101 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 10A |
| Bridge Rectifier Case Style | SIP |
| No. of Pins | 4Pins |
| Forward Voltage Max | 950mV |
| Bridge Rectifier Mounting | Through Hole |
| Forward Surge Current | 220A |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 10A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| SVHC | Lead (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Bridge Rectifier Case Style | SIP |
| Forward Voltage Max | 950mV |
| Forward Surge Current | 220A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011113 |
