Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG738Copy
Manufacturer Standard Lead Time16 weeks
Order Code109471102
Product RangeG
Your Part Number
610 total stock globally
Need more?
610 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.480 ($8.228) |
Price for:Each
Minimum: 1
Multiple: 1
$7.48 ($8.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG738Copy
Manufacturer Standard Lead Time16 weeks
Order Code109471102
Product RangeG
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric140mm
External Depth - Metric110mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial5.51"
External Depth - Imperial4.33"
Product RangeG
SVHCNo SVHC (04-Feb-2026)
Product Overview
G738 is ABS plastic case with a grey base and black panel, designed for housing electronic components. Its durable construction ensures protection against external elements, while the sleek design makes it ideal for various industrial and commercial applications. The case offers easy customization for different mounting and housing needs.
- ABS plastic construction for strength and durability
- Grey base and black panel for a professional look
- Ideal for housing and protecting electronic components
- Easy to customize for mounting and enclosure needs
- Suitable for industrial, commercial, and DIY applications
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
35mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
1.38"
External Depth - Imperial
4.33"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
G
Technical Docs (2)
Alternatives for G738
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
