Print Page
Image is for illustrative purposes only. Please refer to product description.

4,496 total stock globally
Need more?
4,496 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.930 ($1.023) |
| 15+ | $0.857 ($0.9427) |
| 50+ | $0.830 ($0.913) |
Price for:Each
Minimum: 1
Multiple: 1
$0.93 ($1.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG453015BCopy
Order Code1094655
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric30mm
External Depth - Metric15mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial1.18"
External Depth - Imperial0.59"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
G453015B is a plastic enclosure designed for use in electronic and electrical applications. Made from ABS (Acrylonitrile Butadiene Styrene), this potting box provides reliable protection for sensitive components. With dimensions of 45mm x 30mm x 15mm, it is ideal for housing circuit boards, sensors, and small devices while allowing for easy potting to protect against environmental factors.
- ABS construction – durable, impact-resistant, and lightweight
- 45mm x 30mm x 15mm size – compact design for various applications
- Potting box design – enables easy sealing and environmental protection
- Suitable for electronic enclosures – ideal for small devices and circuit boards
- Protects against dust, moisture, and impact – keeps internal components safe and secure
- Flammability rating of UL-94HB
- Operating temperature range -20°C to +60°C
Notes
Note: Box only, lid sold separately
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
45mm
External Depth - Metric
15mm
Body Colour
Black
External Height - Imperial
1.77"
External Depth - Imperial
0.59"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
30mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.18"
Product Range
-
Technical Docs (2)
Alternatives for G453015B
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629