Print Page
Image is for illustrative purposes only. Please refer to product description.
3,482 total stock globally
Need more?
3482 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.4185 ($0.4604) |
Price for:Each
Minimum: 1
Multiple: 1
$0.42 ($0.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG404020B
Order Code109465401
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric40mm
External Depth - Metric40mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.57"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- A low cost box for encapsulating electronic assemblies
- Enclosures are made from rigid ABS with a flammability rating of UL-94HB
- Operating temperature range -20°C to +60°C
- Finished in black
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Note: Box only, lid sold separately
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
20mm
External Depth - Metric
40mm
Body Colour
Black
External Height - Imperial
0.79"
External Depth - Imperial
1.57"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00655
