Print Page
Image is for illustrative purposes only. Please refer to product description.

3,043 total stock globally
Need more?
3043 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.550 ($7.205) |
Price for:Each
Minimum: 1
Multiple: 1
$6.55 ($7.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG366
Order Code117579501
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric55mm
External Width - Metric82mm
External Depth - Metric80mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial2.17"
External Width - Imperial3.23"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G366 from Multicomp Pro is a grey colour multipurpose enclosure.
- Easily drilled or punched
- Tongue and groove sealing system with neoprene gasket
- Operating temperature range -40°C to +100°C
- Designed to meet IP65 and NEMA 4 specification
- Made of acrylonitrile butadiene styrene (ABS) material
- Dimension is 82mm x 80mm x 55mm (W x D x H)
- Internal base allow fixing of PCB's horizontally
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
55mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
3.15"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
82mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
3.23"
Product Range
-
Technical Docs (2)
Alternatives for G366
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
