
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.190 ($6.809) |
Product Information
Product Overview
G304 multipurpose enclosure is industrial plastic enclosure that are protective casings made from durable polycarbonate materials. It is designed to house and safeguard electronic components, control panels, instrumentation, and other equipment in industrial environments. This enclosure protects against environmental factors such as dust, moisture, chemicals, and physical impacts, ensuring the reliable operation of sensitive equipment in harsh conditions.
- Dimension of 115mm x 65mm x 40mm (W x D x H)
- Tongue and groove sealing system with neoprene gasket
- Operating temperature range from -20°C to +80°C
- Designed to meet IP65 and NEMA 4 specification
- Made of high impact acrylonitrile butadiene styrene (ABS) material
- Can be easily drilled or punched
- Internal base allow fixing of PCB's horizontally
- Superior build quality with long life period
- Tough dark grey coloured housing
Applications
Industrial, Manufacturing, Automotive, Biomedical, Electronics, Electrical
Contents
x1 Multipurpose enclosure, 115mm x 65mm x 40mm.
Notes
IP65, IEC 529 and NEMA 4 dust and moisture-proof certified.
Technical Specifications
Multipurpose
40mm
65mm
Grey
1.57"
2.56"
No SVHC (04-Feb-2026)
ABS
115mm
IP65
NEMA 4
4.53"
Multicomp Pro Enclosures
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
