Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG3028Copy
Manufacturer Standard Lead Time17 weeks
Order Code152664602
Your Part Number
364 total stock globally
Need more?
364 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.630 ($49.093) |
Price for:Each
Minimum: 1
Multiple: 1
$44.63 ($49.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG3028Copy
Manufacturer Standard Lead Time17 weeks
Order Code152664602
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric86mm
External Width - Metric300mm
External Depth - Metric230mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.39"
External Width - Imperial11.81"
External Depth - Imperial9.06"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
G3028 is a multipurpose enclosure with dark grey ABS (acrylonitrile butadiene styrene) body. Wall mounting holes and lid fixing screws are outside the sealing area thus preventing the ingress of moisture and dust. Bosses on internal base allow fixing of PCBs horizontally or connection of terminals, etc. into threaded brass inserts. Lid fixing screw is M4 stainless steel (non-magnetic) into threaded brass inserts. Internal guide slots for mounting PCB assemblies vertically. The lid and base incorporate a tongue and groove sealing system with a neoprene gasket.
- Easily drilled or punched
- Designed to IP 65 of IEC 529 and NEMA 4 (dust and hose proof)
- Operating temperature range from -20 to 80°C
- Designed to IP65 NEMA 4 specification
- Wall mounting holes and lid fixing screws are outside the sealing area to prevent moisture and dust
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
86mm
External Depth - Metric
230mm
Body Colour
Grey
External Height - Imperial
3.39"
External Depth - Imperial
9.06"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
