Print Page
Image is for illustrative purposes only. Please refer to product description.

221 total stock globally
500 more incoming. You can reserve stock now
221 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.185 ($4.6035) |
Price for:Each
Minimum: 1
Multiple: 1
$4.18 ($4.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG302
Order Code109469701
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The multipurpose enclosures from Multicomp Pro are ABS (Acrylonitrile Butadiene Styrene) enclosures moulded in dark grey colour suitable for PCB assemblies. These are designed to house PCB boards or for equipment interfacing.
- Easily drilled or punched
- Tongue and groove sealing system with neoprene gasket
- Operating temperature range -20°C to +80°C
- Designed to IP65 NEMA 4 specification
- Wall mounting holes and lid fixing screws are outside the sealing area to prevent moisture and dust
- Internal guide slots for mounting PCB assemblies vertically
- Internal base allow fixing of PCB's horizontally
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Safety
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
