Print Page
Image is for illustrative purposes only. Please refer to product description.
800 total stock globally
Need more?
800 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.700 ($10.670) |
Price for:Each
Minimum: 1
Multiple: 1
$9.70 ($10.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG256
Order Code117578501
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric80mm
External Width - Metric82mm
External Depth - Metric55mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial3.15"
External Width - Imperial3.23"
External Depth - Imperial2.17"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
G256 is a versatile plastic enclosure designed for multipurpose applications. Constructed from robust polycarbonate, this enclosure offers durability and protection for your electronics in demanding environments. With dimensions of 80mm x 82mm x 55mm and an IP65 rating, it provides excellent resistance to dust and water, making it ideal for both indoor and outdoor installations.
- Durable polycarbonate construction: ensures long-lasting performance and impact resistance
- Compact dimensions: 80mm x 82mm x 55mm design fits various electronic applications
- IP65 rated: offers complete protection against dust ingress and water jets
- Multipurpose design: suitable for control panels, sensor housings, and outdoor equipment
- Easy installation: designed for straightforward mounting and integration into diverse systems
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
80mm
External Depth - Metric
55mm
Body Colour
Grey
External Height - Imperial
3.15"
External Depth - Imperial
2.17"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
82mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
3.23"
Product Range
-
Technical Docs (2)
Alternatives for G256
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137
