Print Page
Image is for illustrative purposes only. Please refer to product description.
227 total stock globally
Need more?
227 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.250 ($11.275) |
Price for:Each
Minimum: 1
Multiple: 1
$10.25 ($11.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG205
Order Code109469201
Product RangeG2
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric65mm
External Width - Metric115mm
External Depth - Metric55mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial2.56"
External Width - Imperial4.53"
External Depth - Imperial2.17"
Product RangeG2
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
65mm
External Depth - Metric
55mm
Body Colour
Grey
External Height - Imperial
2.56"
External Depth - Imperial
2.17"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
115mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.53"
Product Range
G2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
