Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG17082UBK
Order Code152672401
Product RangeMulticomp Pro Rack Mount
Your Part Number
Technical Datasheet
402 total stock globally
Need more?
402 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.300 ($39.930) |
Price for:Each
Minimum: 1
Multiple: 1
$36.30 ($39.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG17082UBK
Order Code152672401
Product RangeMulticomp Pro Rack Mount
Technical Datasheet
Rack U Height2U
Enclosure MaterialABS
Cabinet StyleRack Mount
External Height - Metric86mm
External Width - Metric431.8mm
External Depth - Metric203.2mm
External Height - Imperial3.39"
External Width - Imperial17"
External Depth - Imperial8"
Product RangeMulticomp Pro Rack Mount
SVHCNo SVHC (25-Jun-2025)
Alternatives for G17082UBK
1 Product Found
Product Overview
The G17082UBK from Pro Power is a 19" rack mount case.
- 19inch, 2U black colour rack mount case
- Acrylonitrile butadiene styrene enclosure material
- 86mm x 431.8mm x 203.2mm size
- Multicomp pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Instrumentation, Patch Panels, Utilities
Technical Specifications
Rack U Height
2U
Cabinet Style
Rack Mount
External Width - Metric
431.8mm
External Height - Imperial
3.39"
External Depth - Imperial
8"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Height - Metric
86mm
External Depth - Metric
203.2mm
External Width - Imperial
17"
Product Range
Multicomp Pro Rack Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25