Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG1018
Order Code152671802
Product RangeG101
Your Part Number
Technical Datasheet
1,231 total stock globally
Need more?
1231 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.595 ($2.8545) |
Price for:Each
Minimum: 1
Multiple: 1
$2.60 ($2.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG1018
Order Code152671802
Product RangeG101
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric32.7mm
External Width - Metric88mm
External Depth - Metric68mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.29"
External Width - Imperial3.46"
External Depth - Imperial2.68"
Product RangeG101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Multipurpose utility enclosure with wall mounting bracket and one hole for cable outlet.
- Enclosure Type: Instrument
- Enclosure Material: ABS
- Body Colour: Grey
- Panel: Aluminium
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Enclosures, Utilities, Safety, Electrical and Electronics
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
32.7mm
External Depth - Metric
68mm
Body Colour
Black
External Height - Imperial
1.29"
External Depth - Imperial
2.68"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
88mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.46"
Product Range
G101
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064