Print Page
Image is for illustrative purposes only. Please refer to product description.
681 total stock globally
550 more incoming. You can reserve stock now
681 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.724 ($0.7964) |
Price for:Each
Minimum: 1
Multiple: 1
$0.72 ($0.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG10010040B
Order Code109466701
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric100mm
External Depth - Metric100mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
40mm
External Depth - Metric
100mm
Body Colour
Black
External Height - Imperial
1.57"
External Depth - Imperial
3.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051709
