Print Page
Image is for illustrative purposes only. Please refer to product description.
2,469 total stock globally
110,000 more incoming. You can reserve stock now
2469 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.535 ($17.0885) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.54 ($17.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFDFD1-250
Order Code997188202
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
Double crimp female quick disconnect terminal with copper sleeve on barrel provides maximum electrical conductivity, strengthens barrel and protects wire against stress and vibration. It create a splice when fitted together to easily connect or disconnect without causing damage to the terminal or insulation.
- Wire size range from 22AWG to 16AWG / 0.5mm² to 1.5mm²
- Red colour fully insulated terminal
- Tin plated brass terminal
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13