Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | FDFD1-250Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 997188201 |
| Your Part Number | |
| Technical Datasheet |
2,929 total stock globally
200,000 more incoming. You can reserve stock now
2,929 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.220 ($12.342) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.22 ($12.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | FDFD1-250Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 997188201 |
| Technical Datasheet | |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Double crimp female quick disconnect terminal with copper sleeve on barrel provides maximum electrical conductivity, strengthens barrel and protects wire against stress and vibration. It create a splice when fitted together to easily connect or disconnect without causing damage to the terminal or insulation.
- Wire size range from 22AWG to 16AWG / 0.5mm² to 1.5mm²
- Red colour fully insulated terminal
- Tin plated brass terminal
Technical Specifications
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .13 |
