Print Page
Image is for illustrative purposes only. Please refer to product description.

166 total stock globally
Need more?
166 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.290 ($31.119) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$28.29 ($31.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.4Copy
Order Code123097802
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPU
Jacket ColourNatural
External Diameter - Metric0.4mm
Wire Gauge26AWG
External Diameter - Imperial0.02"
No. of Max Strands x Strand Size-
Reel Length (Imperial)1476.38ft
Melting Temperature390°C
Weight - Metric1.11729g
Reel Length (Metric)450m
Operating Temperature Max-
Conductor Area CSA0.12568mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter0.4mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ECW0.4 Solid solderable PU enamelled copper wire is a high-quality solder wire with a diameter of 0.4 mm and a length of 450 meters. It melts at 390°C and is made from copper, ensuring excellent conductivity and strong, reliable joints. Ideal for precision soldering tasks, it provides consistent performance for various electronic assembly and repair applications.
- 0.4mm nominal conductor diameter, 0.005mm conductor tolerance
- 0.12568mm² cross sectional area, 26AWG gauge, 0.136ohm/m nominal electrical resistance (20°C)
- Polyurethane 180 insulation coatings, 0.00694°C temperature coefficient at 20°C
- Excellent adherence - flexibility, 450m reel length
- 67.75N resistance to abrasion, 7kV breakdown voltage
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Natural
Wire Gauge
26AWG
No. of Max Strands x Strand Size
-
Melting Temperature
390°C
Reel Length (Metric)
450m
Conductor Area CSA
0.12568mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Material
PU
External Diameter - Metric
0.4mm
External Diameter - Imperial
0.02"
Reel Length (Imperial)
1476.38ft
Weight - Metric
1.11729g
Operating Temperature Max
-
Voltage Rating
-
External Diameter
0.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
