Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | E7512-L-BLUECopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 997262501 |
| Product Range | E |
| Your Part Number | |
| Technical Datasheet |
1,316 total stock globally
Need more?
1,316 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.190 ($7.909) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.19 ($7.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | E7512-L-BLUECopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 997262501 |
| Product Range | E |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 20AWG |
| Conductor Area CSA | 0.75mm² |
| Pin Length | 12mm |
| Insulator Colour | Blue |
| Product Range | E |
| Overall Length | 18mm |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The E7512-L-BLUE is a 18.5mm blue Cable Ferrule with tin plated copper tube connector and nylon insulation. It accepts 20AWG wire gauge.
- 12A Rated current
- 600V at 105°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 0.75mm² |
| Insulator Colour | Blue |
| Overall Length | 18mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | 20AWG |
|---|---|
| Pin Length | 12mm |
| Product Range | E |
| Insulator Material | Nylon (Polyamide) |
| Terminal Plating | Tin |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014 |
