Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | E1008-L-YELLOWCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 997229301 |
| Product Range | E |
| Your Part Number | |
| Technical Datasheet |
1,662 total stock globally
Need more?
1,662 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.740 ($3.014) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.74 ($3.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | E1008-L-YELLOWCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 997229301 |
| Product Range | E |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 1mm² |
| Pin Length | 8mm |
| Insulator Colour | Yellow |
| Product Range | E |
| Overall Length | 14.5mm |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Cable ferrule with yellow colour nylon (polyamide) insulator accepts 8AWG wire.
- Maximum electrical current is 17A
- Maximum electrical rating is 600V
- Copper tube connector with tin-plating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 terminals.
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 1mm² |
| Insulator Colour | Yellow |
| Overall Length | 14.5mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | 18AWG |
|---|---|
| Pin Length | 8mm |
| Product Range | E |
| Insulator Material | Nylon (Polyamide) |
| Terminal Plating | Tin |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013 |
