Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoE0508-WHITE
Order Code997221802
Product RangeE
Your Part Number
Technical Datasheet
1,807 total stock globally
1,080,000 more incoming. You can reserve stock now
1807 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.500 ($2.750) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.50 ($2.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE0508-WHITE
Order Code997221802
Product RangeE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourWhite
Product RangeE
Overall Length14mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E0508-WHITE from Multicomp Pro is an insulated cable ferrule. This cord end terminal consist of a tinned copper hollow tube with nylon white colour insulating sleeve and conforms to DIN46228 Part 1 and 4 standards. It is designed to provide a neat end termination to multi-stranded wires. They also provide a secure connection to terminal blocks, captive terminals and stop wire strands short circuiting to adjacent connectors.
- Max. Electric Current: 9A
- Max. Electrical Rating:105°C 600V Max.
- Insulation Material: Nylon
- Colour: White
- Connector Material: Copper Tube
- Wire Range : 22AWG (0.5mm2)
- Connector Surface Treatment: Tin-plated
Applications
Mechanical, Cable & Wire Marking, Industrial
Contents
Pack of 100 terminals.
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
White
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
22AWG
Pin Length
8mm
Product Range
E
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for E0508-WHITE
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008