Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | E0308-PINKCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 997261701 |
| Product Range | E |
| Your Part Number | |
| Technical Datasheet |
2,689 total stock globally
Need more?
2,689 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.040 ($6.644) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.04 ($6.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | E0308-PINKCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 997261701 |
| Product Range | E |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 24AWG |
| Conductor Area CSA | 0.34mm² |
| Pin Length | 8mm |
| Insulator Colour | Pink |
| Product Range | E |
| Overall Length | 12.4mm |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Cable ferrule with pink colour nylon (polyamide) insulator accepts 24AWG wire.
- Maximum electrical current is 7A
- Maximum electrical rating is 600V
- Copper tube connector with tin-plating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 terminals.
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 0.34mm² |
| Insulator Colour | Pink |
| Overall Length | 12.4mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | 24AWG |
|---|---|
| Pin Length | 8mm |
| Product Range | E |
| Insulator Material | Nylon (Polyamide) |
| Terminal Plating | Tin |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
