Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | DUCE0505Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 997207201 |
| Product Range | DUCE |
| Your Part Number | |
| Technical Datasheet |
2,005 total stock globally
Need more?
2,005 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.070 ($2.277) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.07 ($2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | DUCE0505Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 997207201 |
| Product Range | DUCE |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 22AWG |
| Conductor Area CSA | 0.5mm² |
| Pin Length | - |
| Insulator Colour | - |
| Product Range | DUCE |
| Overall Length | 6mm |
| Insulator Material | Uninsulated |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DUCE0505 from Multicomp Pro is an uninsulated bootlace ferrule. Conform to DIN46228 part 1 standards and it is suitable for tri-rated cables.
- Wire size is 22AWG / 0.5mm²
- Internal diameter is 1mm
- Length is 6mm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Contents
Pack of 100 terminals.
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 0.5mm² |
| Insulator Colour | - |
| Overall Length | 6mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | 22AWG |
|---|---|
| Pin Length | - |
| Product Range | DUCE |
| Insulator Material | Uninsulated |
| Terminal Plating | Tin |
Technical Docs (2)
Alternatives for DUCE0505
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .052889 |
