Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDM1-03P-30-3
Order Code173536702
Your Part Number
Technical Datasheet
30,512 total stock globally
Need more?
30512 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.616 ($0.6776) |
Price for:Each
Minimum: 1
Multiple: 1
$0.62 ($0.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDM1-03P-30-3
Order Code173536702
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLong Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage DC Nom5VDC
Product Range-
Contact Voltage AC Nom125VAC
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DM1 series from Multicomp Pro are snap action microswitches. These are single pole and are available in different operating force and actuators.
- Maximum contact resistance of 100mohm
- Operating temperature range -25°C to +65°C
- Switching current of 1A at 125VAC
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Microswitch Actuator
Long Lever
Switch Terminals
Solder
Contact Voltage DC Nom
5VDC
Contact Voltage AC Nom
125VAC
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067