Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | DICE7575Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 114515801 |
| Product Range | DICE |
| Your Part Number | |
| Technical Datasheet |
2,121 total stock globally
140,000 more incoming. You can reserve stock now
2,121 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.740 ($3.014) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.74 ($3.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | DICE7575Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 114515801 |
| Product Range | DICE |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 20AWG |
| Conductor Area CSA | 0.75mm² |
| Pin Length | 8mm |
| Insulator Colour | Blue |
| Product Range | DICE |
| Overall Length | 14.5mm |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Copper |
| Terminal Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DICE7575 from Multicomp Pro is an insulated bootlace ferrule. This cord end terminal consists of a tinned copper hollow tube with a nylon blue colour insulating sleeve.
- Wire size is 20AWG / 0.75mm²
- Internal diameter is 1.2mm
- Length is 14.5mm
- Maximum electrical rating is 600V at 105°C
- Maximum electric current is 12A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electrical, Automotive Systems, Cable & Wire Marking, Construction, Hobby & Education, Installations, Manufacturing, Robotics
Contents
Pack of 100 terminals.
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 0.75mm² |
| Insulator Colour | Blue |
| Overall Length | 14.5mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | 20AWG |
|---|---|
| Pin Length | 8mm |
| Product Range | DICE |
| Insulator Material | Nylon (Polyamide) |
| Terminal Plating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
