Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00348
Order Code130640102
Product RangeDuratool - Tweezers
Your Part Number
68 total stock globally
Need more?
68 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.240 ($20.064) |
Price for:Each
Minimum: 1
Multiple: 1
$18.24 ($20.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00348
Order Code130640102
Product RangeDuratool - Tweezers
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight, Pointed
Overall Length140mm
Tip StyleStyle SS
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeDuratool - Tweezers
SVHCNo SVHC (10-Jun-2022)
Product Overview
- High quality precision tweezers
- Anti-magnetic stainless steel (SA)
- Ideal for industrial applications
- Quality controlled
- Packaged in a practical plastic wallet
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
General Purpose
Overall Length
140mm
Tweezer Body Material
Stainless Steel Body
Product Range
Duratool - Tweezers
Tweezer Tip Type
Straight, Pointed
Tip Style
Style SS
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015