Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoD00345Copy
Manufacturer Standard Lead Time5 weeks
Order Code130639802
Product RangeDuratool - Tweezers
Your Part Number
51 total stock globally
Need more?
51 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.180 ($16.698) |
Price for:Each
Minimum: 1
Multiple: 1
$15.18 ($16.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00345Copy
Manufacturer Standard Lead Time5 weeks
Order Code130639802
Product RangeDuratool - Tweezers
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight, Pointed
Overall Length130mm
Tip StyleStyle AA
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeDuratool - Tweezers
SVHCNo SVHC (10-Jun-2022)
Product Overview
D00345 tweezer is a precision tool designed for delicate tasks in electronics, laboratory work, and other fine applications. It is made from anti-magnetic and anti-acid stainless steel, providing durability and precision for handling small components.
- Ensures resistance to corrosion and magnetic interference for precise handling
- Ideal for delicate work, offering precision when handling small parts
- Provides a comfortable length for detailed control during use
- Designed for ease of use, reducing hand strain during prolonged work
- Perfect for electronics, laboratories, jewellery making, and other intricate tasks
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
General Purpose
Overall Length
130mm
Tweezer Body Material
Stainless Steel Body
Product Range
Duratool - Tweezers
Tweezer Tip Type
Straight, Pointed
Tip Style
Style AA
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
