
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | D00343Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 130639601 |
| Product Range | Duratool - Tweezers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.370 ($19.107) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | D00343Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 130639601 |
| Product Range | Duratool - Tweezers |
| Technical Datasheet | |
| Tweezer Type | General Purpose |
| Tweezer Tip Type | Curve, Pointed |
| Overall Length | 120mm |
| Tip Style | Style 7 |
| Tweezer Body Material | Stainless Steel Body |
| Tweezer Tip Material | Stainless Steel Tip |
| Product Range | Duratool - Tweezers |
| SVHC | To Be Advised |
Product Overview
D00343 tweezer is a high-precision tool designed for delicate tasks. Featuring a fine, curved tip and measuring 115mm in length, it allows for accurate handling of small components, making it ideal for electronics, jewellery, and other intricate work. The stainless steel body ensures durability and resistance to corrosion, while the stainless steel tip provides exceptional precision and strength. This Type 07 SA tweezer is ergonomically designed for comfortable use, offering reliability and control for professional and DIY applications requiring delicate manipulation of tiny parts.
- Ideal for industrial applications
- Anti-magnetic stainless steel (SA)
- High quality precision tweezers
- Packaged in a practical plastic wallet
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Tweezer Type | General Purpose |
|---|---|
| Overall Length | 120mm |
| Tweezer Body Material | Stainless Steel Body |
| Product Range | Duratool - Tweezers |
| Tweezer Tip Type | Curve, Pointed |
|---|---|
| Tip Style | Style 7 |
| Tweezer Tip Material | Stainless Steel Tip |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
