Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | D00337Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 130638901 |
| Product Range | Duratool - Tweezers |
| Your Part Number | |
| Technical Datasheet |
179 total stock globally
Need more?
179 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.190 ($18.909) |
Price for:Each
Minimum: 1
Multiple: 1
$17.19 ($18.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | D00337Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 130638901 |
| Product Range | Duratool - Tweezers |
| Technical Datasheet | |
| Tweezer Type | General Purpose |
| Tweezer Tip Type | Straight, Round |
| Overall Length | 120mm |
| Tip Style | Style 2A |
| Tweezer Body Material | Stainless Steel Body |
| Tweezer Tip Material | Stainless Steel Tip |
| Product Range | Duratool - Tweezers |
| SVHC | To Be Advised |
Product Overview
D00337 tweezer is a general-purpose, high-quality precision tool designed for industrial applications. With a 120mm length and flat, straight round tips, this tweezer is made from anti-magnetic stainless steel for durability and reliability. It is ideal for handling small components in a variety of precision tasks, offering both strength and control.
- Made from high-quality anti-magnetic stainless steel for long-lasting use
- Precision tip
- Ideal for industrial use
- Manufactured with strict quality control standards for optimal reliability
- Comes in a practical plastic wallet for easy storage and portability
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Tweezer Type | General Purpose |
|---|---|
| Overall Length | 120mm |
| Tweezer Body Material | Stainless Steel Body |
| Product Range | Duratool - Tweezers |
| Tweezer Tip Type | Straight, Round |
|---|---|
| Tip Style | Style 2A |
| Tweezer Tip Material | Stainless Steel Tip |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Pakistan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
